Diodes IncorporatedMMSZ5256B-13-FZener
Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5256B-13-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 4.2 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.