Diodes IncorporatedMMSZ5256BS-7-FZener
Zener Diode Single 30V 5% 49Ohm 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5256BS-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 4.2 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.