Diodes IncorporatedMMSZ5257B-7-FZener
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
33 | |
5% | |
0.9 | |
500 | |
3.8 | |
0.1 | |
58 | |
370 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
0.01 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5257B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 3.8 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.