Diodes IncorporatedMMSZ5259BS-7-FZener

Zener Diode Single 39V 5% 80Ohm 200mW 2-Pin SOD-323 T/R

This MMSZ5259BS-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 3.2 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 6.000 Stück

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2343+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: