50% Off
VishayMMSZ5266B-E3-08Zener
Diode Zener Single 68V 5% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5266B-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 500 mW. Its test current is 1.8 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%.
EDA / CAD Models |