Micro Commercial ComponentsMMXZ5241B-TPZener
Zener Diode Single 11V 5% 22Ohm 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
11 | |
5% | |
200 | |
20 | |
2 | |
22 | |
200 | |
-55 | |
150 | |
0.076%/°C(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect MMXZ5241B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 2 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.