Micro Commercial ComponentsMMXZ5243B-TPZener
Zener Diode Single 13V 5% 13Ohm 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
13 | |
5% | |
200 | |
9.5 | |
0.5 | |
13 | |
200 | |
-55 | |
150 | |
0.079%/°C(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
This MMXZ5243B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 9.5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.