SamtecMNT-103-BK-HSteckverbinderbrücken und Shunts
Conn Shunt F 6 POS 2.54mm ST Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's MNT-103-BK-H connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 7.62 mm long, 6.1 mm tall and 5.08 mm deep. MNT-103-BK-H is housed in black polyester.