SamtecMNT-104-BK-GSteckverbinderbrücken und Shunts

Conn Shunt F 8 POS 2.54mm ST Bulk

Samtec's MNT-104-BK-G connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This product is 10.16 mm long, 6.1 mm tall and 5.08 mm deep. MNT-104-BK-G is housed in black polyester. This terminal block jumper has an operating temperature of -40 to 90 °C.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price: