SamtecMNT-107-BK-TSteckverbinderbrücken und Shunts
Conn Shunt F 14 POS 2.54mm ST Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shunt | |
F | |
14 | |
1 | |
2.54 | |
Straight | |
3.9/Contact | |
450VAC | |
5 | |
-40 | |
90 | |
Bulk | |
17.78 | |
5.08 | |
6.1 |
Optimization is important when designing electronic circuits. Samtec's MNT-107-BK-T connector helps you to arrange electronic components in different configurations. This F connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a female type gender. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 17.78 mm long, 6.1 mm tall and 5.08 mm deep. MNT-107-BK-T is housed in black polyester.