SamtecMNT-108-BK-TSteckverbinderbrücken und Shunts

Conn Shunt F 16 POS 2.54mm ST Bulk

Look no further! Use the MNT-108-BK-T connector from Samtec to optimize the electronic components in any circuit design. This F connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-108-BK-T is housed in black polyester. This product is 20.32 mm long, 6.1 mm tall and 5.08 mm deep.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price: