SamtecMNT-120-BK-GSteckverbinderbrücken und Shunts
Conn Shunt F 40 POS 2.54mm ST Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shunt | |
F | |
40 | |
1 | |
2.54 | |
Straight | |
3.9/Contact | |
450VAC | |
5 | |
-40 | |
90 | |
Bulk | |
50.8 | |
5.08 | |
6.1 |
Arrange components in your circuit in a desired configuration by using Samtec's MNT-120-BK-G connector. This F connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.9 A/contact. This product is 50.8 mm long, 6.1 mm tall and 5.08 mm deep. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-120-BK-G is housed in black polyester.