InvenSenseMOD_CH101-03-01Näherungssensor
Proximity Sensor Ultrasonic 30cm 1.62V to 1.98VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Verpackungshöhe | 2.8 |
| Verpackungslänge | 10 |
| EDA / CAD Models |
Proximity Sensor Ultrasonic 30cm 1.62V to 1.98VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Verpackungshöhe | 2.8 |
| Verpackungslänge | 10 |
| EDA / CAD Models |