SamtecMODS-F-8P8C-U-S4-G-Y-THSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3 Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack MODS-F-8P8C-U-S4-G-Y-TH telephone and telecom connector manufactured from Samtec is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. Its pitch is 2.04 mm. It has a maximum voltage rating of 120 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 16.5 mm long, 13.5 mm tall and 16.1 mm deep. MODS-F-8P8C-U-S4-G-Y-TH is housed in nylon 4/6. This part has an operating temperature of -25 to 90 °C. It uses the solder termination method.