KOA CorporationMOS3CT631R200JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 20 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
If you are designing a basic printed circuit that requires some resistance between components, the MOS3CT631R200J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 20 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal oxide technology. It has a tolerance of 5%. This product is 15.5 mm long. This part has an operating temperature of -55 to 200 °C. The MOS3CT631R200J part has an axial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
