BournsMOV-07D201KTRVaristor

Var MOV 130VAC/170VDC 1200A 200V Thru-Hole Radial T/R

This MOV-07D201KTR MOV from Bourns is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its tolerance voltage is 10%. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This varistor has a voltage of 200 V. This product is 11 mm tall and 3.4 mm deep with a diameter of 9 mm. Its capacitance value is 250pF. This device utilizes metal oxide technology.

Import TariffMay apply to this part

408 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      408
      Country Of origin:
      China
         
      • Price: 0,037 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 408 Stück
      • Price: 0,037 €