BournsMOV-07D241KVaristor

Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk

Similar to a diode this MOV-07D241K MOV manufactured from Bourns is a nonlinear component. This device's clamping current is 10 A and clamping voltage is 395 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 210pF. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. This varistor has a voltage of 240 V. This device is made with metal oxide technology.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,0356 €
    1. 2000+0,0356 €
    2. 2500+0,0352 €
    3. 5000+0,0349 €
    4. 10000+0,0328 €