Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Similar to a diode this MOV-14D220K MOV manufactured from Bourns is a nonlinear component. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 43 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 3.9 mm deep with a diameter of 16.5 mm. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 0.0091uF. This device is made with metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 22 V.