OhmiteMOX-1-121005JWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 10M Ohm 5% 2.5W ±25ppm/°C Silicone AXL Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 10M Ohm 5% 2.5W ±25ppm/°C Silicone AXL Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |