OhmiteMOX-2-12-1005JWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 10M Ohm 5% 5W ±25ppm/°C Silicone AXL Medical
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10M | |
5% | |
20000 | |
5 | |
Thick Film | |
-55 | |
210 | |
±25 | |
70 to 210 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
7.87 | |
53.85 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |