50% Off
KOA CorporationMOX2CT631R2R7JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 2.7 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
2.7 | |
5% | |
2 | |
Metal Oxide | |
-55 | |
200 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
6 | |
15.5 | |
1.4 | |
0.8 | |
30 | |
Through Hole |
The MOX2CT631R2R7J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2.7 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. The MOX2CT631R2R7J part has an axial termination style. It has a tolerance of 5%. This product is 15.5 mm long.