Bel Power SolutionsMPB125-2005G
AC/DC Power Supply Dual-OUT 5V/12V 25A/0.5A 125W 19-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 26.9 |
Verpackungsbreite | 76.2 |
Verpackungslänge | 127 |
Leiterplatte geändert | 19 |
19 |
Ensure optimal performance of your electronic device with the use of this MPB125-2005G AC to DC power supply from Bel Power Solutions. It has a voltage of 5|12 V and maximum output power of 125 W. This part's 2 outputs can handle a current up to 25|0.5 A. This part has a temperature range of 0 °C to 50 °C.