TE ConnectivityMPE106DDruckknopfschalter
Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Panel Mount Wire Lug Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this MPE106D push button switch manufactured from TE Connectivity. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has an operating temperature range of -20 °C to 80 °C. The MPE106D push switch has a wire lug termination style. This product is 13 mm long and 11.94 mm. The maximum AC voltage rating is 250 VAC.