Reduced Price
TE ConnectivityMPG206RDruckknopfschalter
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Panel Mount Wire Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Ideal for low current and low voltage circuits, this MPG206R push button switch from TE Connectivity will allow you to switch from connected to disconnected state. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This push switch has an operating temperature range of -20 °C to 80 °C. The MPG206R push switch has a wire lug termination style. This product is 13 mm long and 13 mm. The maximum AC voltage rating is 250 VAC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
