Reduced Price

EatonMPI4040R3-2R2-RInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.4A 0.048Ohm DCR 1616 T/R

This power MPI4040R3-2R2-R surface mount inductor from Eaton is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 48m(Typ) Ohm. This product is 4.7 mm long, 1.85 mm tall and 4.31 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 2.2u H.

A datasheet is only available for this product at this time.