KEMET CorporationMPLC0730L3R3Induktionsspule, Oberflächenmontage

Inductor Power Wirewound 3.3uH 20% 100KHz Metal 5.7A 0.03Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MPLC0730L3R3 surface mount inductor from Kemet is perfect for you! This SMD inductor has an operating temperature range of -20 °C to 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 3.3u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.7 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 5.7 A with a maximum resistance of 30m(Typ) Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

65 Stück: heute versandbereit

    Total0,75 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      29 Wochen
      Minimum Of :
      1
      Maximum Of:
      65
         
      • Price: 0,7493 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      29 Wochen
      • In Stock: 65 Stück
      • Price: 0,7493 €