Micro Commercial ComponentsMPSA06-APGP BJT
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
4 | |
0.25@10mA@100mA | |
0.5 | |
100 | |
100@100mA@1V|100@10mA@1V | |
625 | |
-55 | |
150 | |
Ammo | |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
The versatility of this NPN MPSA06-AP GP BJT from Micro Commercial Components makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 625 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V.