onsemiMPSA13RLRMGDarlington BJT
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Amplify your current with the NPN MPSA13RLRMG Darlington transistor, developed by ON Semiconductor. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 625 mW. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.
EDA / CAD Models |