Central SemiconductorMPSA77Darlington BJT
Trans Darlington PNP 60V 0.5A 625mW 3-Pin TO-92 Box
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 |
Amplify your current using Central Semiconductor's PNP MPSA77 Darlington transistor in order to yield a higher current gain. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's minimum DC current gain is 10000@100mA@5 V. It has a maximum collector emitter saturation voltage of 1.5@100mA V. It has a maximum collector emitter voltage of 60(Min) V and a maximum emitter base voltage of 10 V.