NKK SwitchesMRK112-BADrehschalter
Switch Rotary SP12T 12 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If a two position switch does not do the job, this MRK112-BA rotary switch from NKK Switches allows more positions for your design needs. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SP12T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRK112-BA rotary limit switch has a PC pin termination style. This product is 12.6 mm long, 25.6 mm tall and 12.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.