Reduced Price
VishayMRS25000C1051FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 1.05K Ohm 1% 0.6W ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Look no further than Vishay's MRS25000C1051FRP00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.6 W. This product has a resistance value of 1.05K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.5 mm long. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MRS25000C1051FRP00 part has an axial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
