Meist Gesucht
VishayMRS25000C5622FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 56.2K Ohm 1% 0.6W ±50ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MRS25000C5622FRP00 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.6 W. This product has a resistance value of 56.2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. The MRS25000C5622FRP00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long.