Reduced Price
VishayMRS25000C6193FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 619K Ohm 1% 0.6W ±50ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MRS25000C6193FRP00 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.6 W. This product has a resistance value of 619K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. The MRS25000C6193FRP00 part has an axial termination style. This device is made with thin film technology. It has a tolerance of 1%.