SolidRun LtdMRVL8040-16-220-08Eingebettete Systementwicklungsboards und -kits
Marvell ARMADA 8040 Application Processor and SOC Development Board 2000MHz CPU 16GB RAM SPI Flash Mainline Linux/Linux Kernel 4.4.x/Mainline U-Boot/U-Boot 2015.11/UEFI (Linaro UEFI tree)/Yocto 2.1/SUSE Linux/netmap/DPDK/OpenDataPlane (ODP)/OpenFastPath
EAR99 | |
Automotive | No |
PPAP | No |
Development Board | |
Marvell ARMADA 8040 | |
Application Processor and SOC | |
16GB | |
SPI Flash | |
5 | |
6 | |
3 | |
1 | |
2 | |
Mainline Linux|Linux Kernel 4.4.x|Mainline U-Boot|U-Boot 2015.11|UEFI (Linaro UEFI tree)|Yocto 2.1|SUSE Linux|netmap|DPDK|OpenDataPlane (ODP)|OpenFastPath | |
micro SD | |
Yes | |
Flash | |
Mainline Linux|Linux Kernel 4.4.x|Yocto 2.1 | |
Yes |