HoneywellMS16106-1Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. SPDT Rod 10A 250VAC Screw Mount Screw
RoHS Not Applicable | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
N.O./N.C. | |
Rod | |
10 | |
250 | |
Screw Mount | |
Screw | |
Stainless Steel | |
Straight | |
-18 | |
82 | |
34.02 | |
50 | |
13.2 | |
39.9 |
This door interlock MS16106-1 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. MS16106-1 is housed in stainless steel. This device has a maximum current rating of 10. This safety interlock has an operating temperature range of -18 °C to 82 °C. The MS16106-1 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC.