HoneywellMS16106-5Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This door interlock MS16106-5 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a DPDT configuration. MS16106-5 is housed in stainless steel. This device has a maximum current rating of 15. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 85 °C. The MS16106-5 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC.