NKK SwitchesMS20ASW13Schiebeschalter
Switch Slide ON ON ON SP3T Top Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
MS20ASW13 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
SP3T | |
ON ON ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
5.1 | |
2 | |
4.8 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
6.34 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
16.2 | |
11.9 | |
7.6 | |
16.2 | |
11.9 | |
14.6 |
The best way to turn on or off your application is by using this MS20ASW13 slide switch from NKK Switches. It has a SP3T configuration. This device has a maximum current rating of 6 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS20ASW13 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC. This product is 16.2 mm long, 14.6 mm tall and 11.9 mm deep.