Cinch Connectivity SolutionsMS24264R12B12PN LCSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This MS24264R12B12PN-LC connector from Cinch Connectors is extremely useful for connecting circular peripherals to your device. This RCP connector has 12 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-12. This product is 35.73 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.