Meist Gesucht
HoneywellMS24523-23Kippschalter
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
The MS24523-23 toggle switch from Honeywell allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The MS24523-23 toggle switch has a screw termination style. This product is 28.45 mm long and 15.75 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
