HoneywellMS24523-28Kippschalter

Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

The MS24523-28 toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a SPST configuration. This device has a maximum current rating of 15 A @ 125VAC 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The MS24523-28 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.45 mm long and 15.75 mm.

Auf Lager: 20 Stück

Quantity Increments of 10 Minimum 1000

Sourced by: A.E. Petsche

  • Manufacturer Lead Time:
    0 Wochen
    • Price: 29,0932 €
    1. 100+29,0932 €