HoneywellMS24660-21AKippschalter
Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Locking Lever | |
4PDT | |
ON OFF ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
28.96 | |
Panel Mount with Threads | |
Screw | |
12 | |
Complete/Environment-Proof/Panel | |
N/A/N/A/Panel | |
Complete/Environment-Proof/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
33.53 | |
41.66 | |
75.18 |
This compact MS24660-21A toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a 4PDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The MS24660-21A toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 75.18 mm tall and 41.66 mm deep.