GlenairMS25042-14DSteckverbinderzubehör
Connector Accessories Protective Cover Straight Olive Drab Cadmium
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This protective cover MS25042-14D connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 21.4 mm long with a diameter of 23.8 mm.