HoneywellMS27408-5KKippschalter
Switch Toggle N.O./N.C. DPDT Locking Lever Screw 18A 250VAC 250VDC Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
N.O./N.C. | |
Threaded | |
18@28VDC | |
28.96 | |
2 | |
9.65 | |
Panel Mount with Threads | |
Screw | |
6 | |
3.3 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
34.04 | |
11.94 | |
23.11 | |
34.29 | |
68.04 | |
34.04 | |
23.11 | |
75.19 |