AmphenolMS27466T13B98P-LCSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use only the best subminiature cylindrical MS27466T13B98P-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 10 contacts that are plated with gold. Its shell size is 13-98. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.