AmphenolMS27466T17A35SSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series I | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
55 | |
SKT | |
Crimp | |
17-35 | |
No | |
Gold | |
Aluminum | |
Cadmium | |
400VAC|500VDC | |
-65 | |
200 | |
Bayonet Lock | |
30.81 | |
33.32 | |
33.32 |
Use this subminiature cylindrical MS27466T17A35S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.