Deutsch GroupMS27466T9B98PASteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.4020 | |
Automotive | No |
PPAP | No |
By using this high density cylindrical MS27466T9B98PA connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 9-98. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This product is 33.6 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.