GlenairMS27501B17CLSteckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this specially engineered plug protective cover MS27501B17CL connector accessory from Glenair to finish your total connector assembly. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 22.9 mm long with a diameter of 33.5 mm.