AmphenolMS27508E24F35SASteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output subminiature cylindrical MS27508E24F35SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-35. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep.