AmphenolMS27656T17B35S(LC)Steckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series I | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
55 | |
SKT | |
Crimp | |
17-35 | |
Yes | |
Gold | |
Aluminum | |
Cadmium | |
Olive Drab | |
400VAC|500VDC | |
-65 | |
200 | |
Bayonet Lock | |
32.33 | |
33.32 | |
33.32 |
Use this subminiature cylindrical MS27656T17B35S-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. Its shell size is 17-35. It has a receptacle type gender. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.