50% Off
AmphenolMS27656T19B35PASteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This subminiature cylindrical MS27656T19B35PA connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector has 66 contacts that are plated with gold. Its shell size is 19-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep.